Transistor, Photovoltaic Output Optoisolators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTV354TA-V-36
LTV-354T
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
99,273
In Stock
1 : €0.44000
Cut Tape (CT)
3,000 : €0.15099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
20% @ 1mA
400% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
LTV354TA-V-36
LTV-354T-A
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
4,724
In Stock
1 : €0.47000
Cut Tape (CT)
3,000 : €0.16437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 1mA
150% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
LTV354TA-V-36
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
0
In Stock
Check Lead Time
1 : €0.31000
Cut Tape (CT)
3,000 : €0.10033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 1mA
150% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
LTV354TA-V-36
LTV-354T-C
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
0
In Stock
Check Lead Time
1 : €0.47000
Cut Tape (CT)
3,000 : €0.16437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
-
-
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
LTV354TA-V-36
LTV-354T-B
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
3750Vrms
-
-
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
LTV354TA-V-36
LTV-354T-D
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
3750Vrms
-
-
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.