Heat Shrink Boots, Caps

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
488
In Stock
1 : €8.85000
Box
Box
Active
Boot
21
Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain Resistant
Black
Elastomer, Semi-Rigid, Irradiated
0.433" (11.00mm)
0.366" (9.30mm)
0.433" (11.00mm)
0.083" (2.11mm)
0.256" (6.50mm)
0.260" (6.60mm)
-
0.748" (19.00mm)
814
In Stock
1 : €9.21000
Box
Box
Active
Boot
1
Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain Resistant
Black
Elastomer, Semi-Rigid, Irradiated
0.394" (10.01mm)
0.205" (5.21mm)
0.350" (8.89mm)
0.059" (1.50mm)
-
0.260" (6.60mm)
-
0.790" (20.07mm)
75
In Stock
1 : €13.99000
Bulk
Bulk
Active
Boot
21
Abrasion Resistant, Adhesive Coating, Chemical Resistant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Black
Elastomer, Semi-Rigid, Irradiated
-
-
-
-
-
-
-
-
30
In Stock
1 : €10.40000
Bulk
Bulk
Active
Boot
21
Fluid Resistant, Lip
Black
Elastomer, Semi-Rigid, Irradiated
0.433" (11.00mm)
0.366" (9.30mm)
0.433" (11.00mm)
0.083" (2.11mm)
-
-
-
0.748" (19.00mm)
0
In Stock
Check Lead Time
1 : €11.81000
Bulk
Bulk
Active
Boot
21
Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Black
Elastomer, Semi-Rigid, Irradiated
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
375 : €5.92981
Box
Box
Active
Boot
1
-
-
Polyolefin (PO), Semi-Rigid
0.394" (10.01mm)
0.250" (6.35mm)
0.394" (10.01mm)
0.059" (1.50mm)
-
0.260" (6.60mm)
-
0.790" (20.07mm)
0
In Stock
Check Lead Time
500 : €6.70790
Box
Box
Active
Boot
21
-
Black
Elastomer, Semi-Rigid
0.430" (10.92mm)
0.370" (9.40mm)
0.433" (11.00mm)
0.080" (2.03mm)
0.260" (6.60mm)
0.260" (6.60mm)
-
0.750" (19.05mm)
0
In Stock
Check Lead Time
250 : €8.83292
Bulk
Bulk
Active
Boot
1
Abrasion Resistant, Adhesive Coating, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain Resistant
Black
Elastomer, Semi-Rigid, Irradiated
0.394" (10.01mm)
0.205" (5.21mm)
0.350" (8.89mm)
0.059" (1.50mm)
-
0.260" (6.60mm)
-
0.790" (20.07mm)
0
In Stock
Check Lead Time
550 : €15.45700
Bulk
Bulk
Active
Boot
21
-
Black
Fluoroelastomer (FKM), Flexible
0.430" (10.92mm)
0.370" (9.40mm)
0.433" (11.00mm)
0.080" (2.03mm)
0.260" (6.60mm)
0.260" (6.60mm)
-
0.750" (19.05mm)
0
In Stock
Check Lead Time
375 : €20.72221
Bulk
Bulk
Active
Boot
21
Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip
Black
Fluoroelastomer (FKM), Flexible, Irradiated
0.430" (10.92mm)
0.307" (7.80mm)
0.236" (5.99mm)
0.075" (1.91mm)
0.256" (6.50mm)
0.260" (6.60mm)
-
0.750" (19.05mm)
0
In Stock
Obsolete
Box
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Obsolete
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 12

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.