Gateways, Routers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : €102.14000 Box | Box | Active | Router | 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | General Purpose | Ethernet, LAN, RJ-45, WAN | - | - | 150Mbps | IP30 | |||
15 In Stock | 1 : €102.14000 Box | Box | Active | Router | 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | General Purpose | Ethernet, LAN, RJ-45, WAN | - | - | 150Mbps | IP30 | |||
15 In Stock | 1 : €102.14000 Box | Box | Active | Router | 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | General Purpose | Ethernet, LAN, RJ-45, WAN | - | - | 150Mbps | IP30 | |||
10 In Stock | 1 : €117.49000 Box | Box | Active | Router | 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | General Purpose | Ethernet, LAN, RJ-45, WAN | - | - | 150Mbps | IP30 |