Ferrite Cores

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290P0037X038
FERRITE CORE TOROID 2.53UH T38
EPCOS - TDK Electronics
7,123
In Stock
1 : €0.64000
Bulk
Bulk
Active
Toroid
-
T38
0.249" (6.32mm)
2.53 µH
±30%
Ungapped
10000
4.97
15.21
3.06
46.5
Parylene
0.099" (2.52mm)
-
-
B64290P0037X830
FERRITE CORE TOROID 1.09UH N30
EPCOS - TDK Electronics
18,094
In Stock
1 : €0.42000
Bulk
Bulk
Active
Toroid
-
N30
0.249" (6.32mm)
1.09 µH
±25%
Ungapped
4300
4.97
15.21
3.06
46.5
Parylene
0.099" (2.52mm)
-
-
B64290P
FERRITE CORE TOROID 560NH N87
EPCOS - TDK Electronics
20,106
In Stock
1 : €0.51000
Box
Box
Active
Toroid
-
N87
0.249" (6.32mm)
560 nH
±25%
Ungapped
2200
4.97
15.21
3.06
46.5
Parylene
0.099" (2.52mm)
-
-
B64290P0037X049
FERRITE CORE TOROID 330NH N49
EPCOS - TDK Electronics
6,816
In Stock
1 : €0.81000
Box
Box
Active
Toroid
R 6.3 x 3.8 x 2.5
N49
0.248" (6.30mm)
330 nH
±25%
Gapped
1500
4.97
15.21
3.06
46.5
Parylene
0.098" (2.50mm)
-
-
B64290P
FERRITE CORE TOROID 20NH K1
EPCOS - TDK Electronics
8,539
In Stock
1 : €1.26000
Box
Box
Active
Toroid
-
K1
0.249" (6.32mm)
20 nH
±25%
Ungapped
80
4.97
15.21
3.06
46.5
Parylene
0.099" (2.52mm)
-
-
B64290P
FERRITE CORE TOROID 1.16UH T65
EPCOS - TDK Electronics
5,443
In Stock
1 : €0.61000
Box
Box
Active
Toroid
-
T65
0.249" (6.32mm)
1.16 µH
±30%
Ungapped
4600
4.97
15.21
3.06
46.5
Parylene
0.099" (2.52mm)
-
-
0
In Stock
Check Lead Time
16,000 : €0.09933
Bulk
Bulk
Active
Toroid
TC 6.3 x 3.8 x 2.5
3E25
0.248" (6.30mm)
-
-
Ungapped
6000
4.97
15.2
3.06
46.5
Parylene
0.098" (2.50mm)
-
-
0
In Stock
Check Lead Time
16,000 : €0.10400
Bulk
Bulk
Active
Toroid
TC 6.3 x 3.8 x 2.5
3E5
0.248" (6.30mm)
-
-
Ungapped
-
4.97
15.2
3.06
46.5
Parylene
0.098" (2.50mm)
-
-
0
In Stock
Check Lead Time
32,000 : €0.15838
Bulk
Bulk
Active
Toroid
TC 6.3 x 3.8 x 2.5
4A11
0.248" (6.30mm)
-
-
Ungapped
-
4.97
15.2
3.06
46.5
Parylene
0.098" (2.50mm)
-
-
0
In Stock
Check Lead Time
12,000 : €0.26323
Box
Box
Active
Toroid
-
T37
-
-
-
Gapped
6500
-
-
-
-
Parylene
-
-
-
0
In Stock
Check Lead Time
12,000 : €0.26408
Box
Box
Active
Toroid
-
N48
-
-
-
Gapped
2300
-
-
-
-
Parylene
-
-
-
0
In Stock
Check Lead Time
12,000 : €0.28698
Box
Box
Active
Toroid
-
M33
-
-
-
Gapped
750
-
-
-
-
Parylene
-
-
-
B64290P
FERRITE CORE TOROID 3.6UH T46
EPCOS - TDK Electronics
0
In Stock
12,000 : €0.30569
Box
Box
Obsolete
Toroid
-
T46
0.249" (6.32mm)
3.6 µH
±30%
Ungapped
14000
4.97
15.21
3.06
46.5
Parylene
0.099" (2.52mm)
-
-
Showing
of 13

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.