Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,370 In Stock | 1 : €4.96000 Box | Box | Active | RM | RM 12 | N87 | - | 5.3 µH | -20%, +30% | Ungapped | 1640.0 | 2200 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
598 In Stock | 1 : €5.16000 Box | Box | Active | RM | RM 12 | N87 | - | - | - | Gapped | - | - | 0.39 | 57.0 | 146.0 | - | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
297 In Stock | 1 : €5.73000 Box | Box | Active | RM | RM 12 | N41 | - | 6 µH | -20%, +30% | Ungapped | 1860.0 | 2800 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
319 In Stock | 1 : €6.01000 Box | Box | Active | RM | RM 12 | N41 | - | 250 nH | ±3% | Gapped | 78.0 | 2800 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
352 In Stock | 1 : €5.24000 Box | Box | Active | RM | RM 12 | N87 | - | - | - | Gapped | - | 2200 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
285 In Stock | 1 : €5.24000 Box | Box | Active | RM | RM 12 | N87 | - | - | - | Gapped | - | 2200 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
302 In Stock | 1 : €6.01000 Box | Box | Active | RM | RM 12 | N41 | - | 400 nH | ±5% | Gapped | 124.0 | 2800 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
100 In Stock | 1 : €6.01000 Box | Box | Active | RM | RM 12 | N41 | - | 160 nH | ±3% | Gapped | 50.0 | 2800 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
0 In Stock Check Lead Time | 1 : €6.10000 Box | Box | Active | RM | RM 12 | N49 | - | 3.7 µH | -20%, +30% | Ungapped | 1150.0 | 1500 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
8 In Stock | 1 : €6.15000 Box | Box | Active | RM | RM 12 | N97 | - | 5.3 µH | -20%, +30% | Ungapped | 1640.0 | 2300 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
0 In Stock Check Lead Time | 1 : €5.92000 Box | Box | Active | RM | RM 12 | N41 | - | 1 µH | ±5% | Gapped | 311.0 | 2800 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
0 In Stock Check Lead Time | 1 : €6.56000 Box | Box | Active | RM | RM 12 | N30 | - | 8.7 µH | -20%, +30% | Ungapped | 2700.0 | 4300 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
0 In Stock Check Lead Time | 300 : €2.62853 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |