Feed Through, Pass Through Capacitors

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results
Applied FiltersRemove All

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
AKCL100412RET5G
CAP FEEDTHRU 1.2UF 80V AXIAL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
1.2 µF
-
80V
10 A
0.01mOhm
-55°C ~ 125°C
70dB @ 1GHz
-
-
Chassis Mount
Axial, Bushing
0.394" Dia x 1.063" L (10.00mm x 27.00mm)
-
-
AFPI160150TMW3N
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
0.1 µF
-
440V
16 A
6mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.630" Dia x 1.339" L (16.00mm x 34.00mm)
-
-
AFCC100215LKW2S
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
0.05 µF
-
630V
15 A
-
-55°C ~ 125°C
57dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.394" Dia x 0.472" L (10.00mm x 12.00mm)
-
-
AFPI160150TMW3N
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
2 µF
-
100V
16 A
6mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.630" Dia x 1.496" L (16.00mm x 38.00mm)
-
-
AFPI160150TMW3N
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
0.018 µF
-
600V
16 A
6mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.630" Dia x 1.339" L (16.00mm x 34.00mm)
-
-
AFPI160150TMW3N
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
2 µF
-
100V
16 A
6mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.630" Dia x 1.496" L (16.00mm x 38.00mm)
-
-
AFPI100410HFT1S
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
0.5 µF
-
200V
5 A
10mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.390" Dia x 0.748" L (9.90mm x 19.00mm)
-
-
AFPI100410HFT1S
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
0.5 µF
-
200V
500 mA
700mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.390" Dia x 0.748" L (9.90mm x 19.00mm)
-
-
AFPI190236T3W4N
FILTER FILM FEED THROUGH AXL
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
2 µF
-
100V
30 A
2mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.748" Dia x 1.575" L (19.00mm x 40.00mm)
-
-
FLLCC100A015I9
CAP FEEDTHRU 3UF 60V AXIAL
KEMET
0
In Stock
15 : €81.41667
Bulk
Bulk
Obsolete
Feed Through
3 µF
-
60V
200 A
-
-40°C ~ 85°C
71dB @ 100MHz
-
-
Bolt Mount
Axial - Threaded Terminals
1.496" Dia x 1.417" L (38.00mm x 36.00mm)
-
M10
FLLCC100A015I9
CAP FEEDTHRU 1UF 1KV AXIAL
KEMET
0
In Stock
15 : €89.13933
Bulk
Bulk
Obsolete
Feed Through
1 µF
-
1000V (1kV)
200 A
-
-40°C ~ 85°C
73dB @ 100MHz
-
-
Bolt Mount
Axial - Threaded Terminals
2.165" Dia x 1.220" L (55.00mm x 31.00mm)
-
M8
FLLCC100A015I9
CAP FILTER FEED THROUGH
KEMET
0
In Stock
Active
Bulk
Active
Feed Through
0.5 µF
-
750V
300 A
-
-40°C ~ 85°C
60dB @ 100MHz
-
-
Bolt Mount
Axial - Threaded Terminals
2.165" Dia x 1.969" L (55.00mm x 50.00mm)
-
M12
FLLCC100A015I9
CAP FEEDTHRU 0.5UF 750V AXIAL
KEMET
0
In Stock
4 : €139.50750
Bulk
Bulk
Obsolete
Feed Through
0.5 µF
-
750V
500 A
-
-40°C ~ 85°C
60dB @ 100MHz
-
-
Bolt Mount
Axial - Threaded Terminals
2.165" Dia x 3.150" L (55.00mm x 80.00mm)
-
M20
2X0.5UF 250VAC 6A SMALL SIGNAL
2X0.5UF 250VAC 6A SMALL SIGNAL
KEMET
0
In Stock
Active
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AFPI160150TMW3N
CAP FEEDTHRU 2500PF 600V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
2500 pF
-
600V
16 A
6mOhm
-25°C ~ 85°C
83dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.630" Dia x 1.339" L (16.00mm x 34.00mm)
-
-
AFCL060227DJT1T
CAP FEEDTHRU 1500PF 630V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
1500 pF
-
630V
10 A
6mOhm
-55°C ~ 125°C
27dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.394" Dia x 0.240" L (10.00mm x 6.10mm)
-
-
AFCL060115NJT2S
CAP FEEDTHRU 0.82UF 100V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.82 µF
-
100V
10 A
6mOhm
-55°C ~ 125°C
53dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.394" Dia x 0.752" L (10.00mm x 19.10mm)
-
-
AFPI100410HFT1S
CAP FEEDTHRU 0.5UF 200V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.5 µF
-
200V
1 A
200mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.390" Dia x 0.748" L (9.90mm x 19.00mm)
-
-
AFCL100310LFW1T
CAP FEEDTHRU 0.82UF 100V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.82 µF
-
100V
10 A
6mOhm
-55°C ~ 125°C
53dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.394" Dia x 0.752" L (10.00mm x 19.10mm)
-
-
AFCL060115NJT2S
CAP FEEDTHRU 0.47UF 100V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.47 µF
-
100V
1 A
200mOhm
-55°C ~ 125°C
63dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.394" Dia x 0.752" L (10.00mm x 19.10mm)
-
-
AKCL100412RET5G
CAP FEEDTHRU 1.2UF 80V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
1.2 µF
-
80V
450 mA
1.2mOhm
-55°C ~ 125°C
70dB @ 1GHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.394" Dia x 0.740" L (10.00mm x 18.80mm)
-
-
AFPI100410HFT1S
CAP FEEDTHRU 0.5UF 200V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.5 µF
-
200V
10 A
5mOhm
-25°C ~ 85°C
100dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.390" Dia x 0.748" L (9.90mm x 19.00mm)
-
-
AFCC160222VMW1N
CAP FEEDTHRU 0.018UF 130VAC AXL
KEMET
0
In Stock
Obsolete
Tray
Obsolete
Feed Through
0.018 µF
-
130VAC
63 A
-
-25°C ~ 85°C
56dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.748" Dia x 0.630" L (19.00mm x 16.00mm)
-
-
AFCL060227DJT1T
CAP FEEDTHRU 0.047UF 100V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.047 µF
-
100V
10 A
6mOhm
-55°C ~ 125°C
51dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing - 2 Solder Eyelets
0.394" Dia x 0.240" L (10.00mm x 6.10mm)
-
-
AFCL060115NJT2S
CAP FEEDTHRU 0.027UF 250V AXIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
0.027 µF
-
250V
10 A
6mOhm
-55°C ~ 125°C
45dB @ 100MHz
-
-
Chassis Mount
Axial, Bushing
0.394" Dia x 0.240" L (10.00mm x 6.10mm)
-
-
Showing
of 67

Feed Through, Pass Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.