DIP Switches

Results: 37
Stocking Options
Environmental Options
Media
Exclude
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
10,105
In Stock
1 : €0.73000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270904
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
4,790
In Stock
1 : €0.93000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,064
In Stock
1 : €0.96000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270903
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
461
In Stock
1 : €1.03000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270906
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
437
In Stock
1 : €1.40000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270910
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
169
In Stock
1 : €1.43000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270908
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,736
In Stock
1 : €1.60000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127270902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
254
In Stock
1 : €0.93000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127270901
WS-DITV_THT DIP SWITCH SMALL COM
Würth Elektronik
475
In Stock
1 : €1.27000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.142" (3.60mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127270901
WS-DITV_THT DIP SWITCH SMALL COM
Würth Elektronik
219
In Stock
1 : €1.27000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.142" (3.60mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127160901
WS-DITV_THT DIP SWITCH SMALL COM
Würth Elektronik
289
In Stock
1 : €1.31000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.118" (3.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
418127160901
WS-DITV_THT DIP SWITCH SMALL COM
Würth Elektronik
112
In Stock
1 : €1.31000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.118" (3.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
418117170901
WS-DITV_THT DIP SWITCH COMPACT W
Würth Elektronik
107
In Stock
1 : €1.36000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117170902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
88
In Stock
1 : €0.93000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127160902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
67
In Stock
1 : €1.02000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418117170908
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
46
In Stock
1 : €1.55000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117170904
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
56
In Stock
1 : €1.59000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127270904
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
48
In Stock
1 : €1.59000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127160904
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
59
In Stock
1 : €1.65000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418127160908
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
45
In Stock
1 : €2.20000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418117170910
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
78
In Stock
1 : €1.54000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418127160910
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
38
In Stock
1 : €1.82000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418127160906
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
26
In Stock
1 : €1.93000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418117170901
WS-DITV_THT DIP SWITCH COMPACT W
Würth Elektronik
198
In Stock
1 : €0.85000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117170901
WS-DITV_THT DIP SWITCH COMPACT W
Würth Elektronik
60
In Stock
1 : €1.48000
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 37

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.