DIP Switches

Results: 193
Stocking Options
Environmental Options
Media
Exclude
193Results

Showing
of 193
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
11,463
In Stock
1 : €0.80000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121270802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
12,765
In Stock
1 : €1.60000
Cut Tape (CT)
800 : €1.06408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121160801
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
6,148
In Stock
1 : €1.99000
Cut Tape (CT)
800 : €1.31990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.138" (3.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418217270904A
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,896
In Stock
1 : €2.41000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.390" (9.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
416131160801
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,545
In Stock
1 : €2.81000
Cut Tape (CT)
2,000 : €1.68536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160803
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
5,925
In Stock
1 : €2.90000
Cut Tape (CT)
2,000 : €1.73975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160805
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,987
In Stock
1 : €3.09000
Cut Tape (CT)
2,000 : €1.84769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
418121160808
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,345
In Stock
1 : €3.20000
Cut Tape (CT)
800 : €2.12815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.138" (3.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
SH-7050TB
SWITCH ROTARY DIP HEX 0.1A 42V
Würth Elektronik
1,252
In Stock
1 : €4.06000
Cut Tape (CT)
1,300 : €3.22113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hexadecimal
16
100mA
42VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.152" (3.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
IP67 - Dust Tight, Waterproof
-60°C ~ 125°C
416131160802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,398
In Stock
1 : €4.30000
Cut Tape (CT)
2,000 : €3.22793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160804
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,456
In Stock
1 : €4.46000
Cut Tape (CT)
2,000 : €3.40980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160812
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,360
In Stock
1 : €5.25000
Cut Tape (CT)
2,000 : €3.15314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
12
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160808
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,497
In Stock
1 : €5.78000
Cut Tape (CT)
2,000 : €4.41439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160810
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
632
In Stock
1 : €6.77000
Cut Tape (CT)
2,000 : €4.34045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
418117170902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
185
In Stock
1 : €1.03000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.224" (5.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270904
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,142
In Stock
1 : €1.04000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
883
In Stock
1 : €1.05000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270903
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,473
In Stock
1 : €1.13000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121270801
WS-DISV_SMT DIP SWITCH SMALL COM
Würth Elektronik
3,131
In Stock
1 : €1.44000
Cut Tape (CT)
800 : €1.01988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.148" (3.75mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121270801
WS-DISV_SMT DIP SWITCH SMALL COM
Würth Elektronik
1,317
In Stock
1 : €1.44000
Cut Tape (CT)
800 : €1.01988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270906
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
616
In Stock
1 : €1.54000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121270801
WS-DISV_SMT DIP SWITCH SMALL COM
Würth Elektronik
2,223
In Stock
1 : €1.69000
Cut Tape (CT)
800 : €1.18988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
5
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418117270908
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
864
In Stock
1 : €1.76000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121160802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,624
In Stock
1 : €2.01000
Cut Tape (CT)
800 : €1.23915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.138" (3.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
418121270804
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
6,015
In Stock
1 : €2.08000
Cut Tape (CT)
800 : €1.23745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 193

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.