Schottky Single Diodes

Results: 15,992
Stocking Options
Environmental Options
Media
Exclude
15,992Results
Applied FiltersRemove All

Showing
of 15,992
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
BAT54WS-7-F
DIODE SCHOTTKY 30V 100MA SOD323
Diodes Incorporated
113,801
In Stock
1 : €0.09000
Cut Tape (CT)
3,000 : €0.01823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
MMSZ5237ET1G
BAT54T1G
DIODE SCHOTTKY 30V 200MA SOD123
onsemi
101,047
In Stock
1 : €0.09000
Cut Tape (CT)
3,000 : €0.02170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT233
Diodes Incorporated
15,148
In Stock
25,542,000
Factory
1 : €0.09000
Cut Tape (CT)
3,000 : €0.01562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
238,844
In Stock
1 : €0.09000
Cut Tape (CT)
3,000 : €0.02083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
145,951
In Stock
1 : €0.10000
Cut Tape (CT)
3,000 : €0.02257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SC-76, SOD-323
RB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
113,053
In Stock
1 : €0.10000
Cut Tape (CT)
3,000 : €0.01996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SDM05U20CSP-7
SDM05U40CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
136,801
In Stock
1 : €0.11000
Cut Tape (CT)
5,000 : €0.04687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
1PS79SB31,315
1PS79SB30,115
DIODE SCHOTTKY 40V 200MA SOD523
Nexperia USA Inc.
114,253
In Stock
1 : €0.11000
Cut Tape (CT)
3,000 : €0.02430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 25 V
20pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
92,949
In Stock
1 : €0.11000
Cut Tape (CT)
3,000 : €0.02079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
BAT54XV2T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
2,347,488
In Stock
1 : €0.12000
Cut Tape (CT)
3,000 : €0.01996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
CDSP400-G
RB521G-30HF
DIODE SCHOTTKY 30V 100MA SOD723
Comchip Technology
49,852
In Stock
1 : €0.12000
Cut Tape (CT)
8,000 : €0.02951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
-
-
Surface Mount
SOD-723
SOD-723
125°C (Max)
SOD 123
B0520LW-7-F
DIODE SCHOTTKY 20V 500MA SOD123
Diodes Incorporated
25,439
In Stock
1 : €0.12000
Cut Tape (CT)
3,000 : €0.02707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
MCC (Micro Commercial Components)
1,348,395
In Stock
1 : €0.13000
Cut Tape (CT)
2,500 : €0.04083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
SOD 523
BAT54WX-TP
DIODE SCHOTTKY 30V 200MA SOD523
MCC (Micro Commercial Components)
297,361
In Stock
1 : €0.13000
Cut Tape (CT)
8,000 : €0.02552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
MMSZ5266B-TP
MBR0530-TP
DIODE SCHOTTKY 30V 500MA SOD123
MCC (Micro Commercial Components)
175,390
In Stock
1 : €0.13000
Cut Tape (CT)
3,000 : €0.03211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
124,638
In Stock
1,490,000
Factory
1 : €0.13000
Cut Tape (CT)
5,000 : €0.03819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
PMEG3010AESBYL
PMEG4010AESBYL
DIODE SCHOTTKY 40V 1A DSN1006-2
Nexperia USA Inc.
86,443
In Stock
1 : €0.13000
Cut Tape (CT)
10,000 : €0.03906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
505 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.1 ns
1.25 mA @ 40 V
75pF @ 1V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
SOD-523F
BAT43XV2
DIODE SCHOTTKY 30V 200MA SOD523F
onsemi
46,331
In Stock
104,000
Factory
1 : €0.13000
Cut Tape (CT)
8,000 : €0.02138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
125°C (Max)
714,379
In Stock
1 : €0.14000
Cut Tape (CT)
4,500 : €0.03905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
TV02W450B-G
CDBW140-G
DIODE SCHOTTKY 40V 1A SOD123
Comchip Technology
710,481
In Stock
1 : €0.14000
Cut Tape (CT)
3,000 : €0.03732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
440,802
In Stock
1 : €0.14000
Cut Tape (CT)
3,000 : €0.03645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 125°C
95,481
In Stock
1 : €0.14000
Cut Tape (CT)
4,500 : €0.04135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
PMEG2005EJ,115
PMEG6010CEJ,115
DIODE SCHOTTKY 60V 1A SOD323F
Nexperia USA Inc.
50,842
In Stock
1 : €0.14000
Cut Tape (CT)
3,000 : €0.04860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
68pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
1N5819
1N5819
DIODE SCHOTTKY 40V 1A DO41
STMicroelectronics
42,754
In Stock
2,000 : €0.04340
Tape & Box (TB)
1 : €0.14000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
CDSQR4448
CDBQR00340
DIODE SCHOTTKY 40V 30MA 0402
Comchip Technology
13,521
In Stock
1 : €0.14000
Cut Tape (CT)
5,000 : €0.05207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
1.5pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
Showing
of 15,992

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.