Bridge Rectifiers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,026 In Stock | 1 : €0.69000 Cut Tape (CT) 3,000 : €0.28462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 4 A | 900 mV @ 2 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
14,186 In Stock | 1 : €0.79000 Cut Tape (CT) 3,000 : €0.26991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 4 A | 900 mV @ 2 A | 5 µA @ 1000 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
8,022 In Stock | 1 : €0.88000 Cut Tape (CT) 3,000 : €0.26947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 4 A | 900 mV @ 2 A | 5 µA @ 800 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - |