Backplane Connector Contacts

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
6648318-1
CONTACT SOCKET POWER 12AWG GOLD
TE Connectivity AMP Connectors
5,189
In Stock
1 : €4.03000
Bulk
Bulk
Active
Power
Socket
Crimp
12 AWG
Gold
-
5,818
In Stock
1 : €4.66000
Bulk
Bulk
Active
Power
Socket
Solder, PCB
-
Gold
30.0µin (0.76µm)
6,200
In Stock
1 : €2.35000
Bag
Bag
Active
Power
Socket
Solder, PCB
-
Gold
30.0µin (0.76µm)
1648325-1
CONTACT SOCKET POWER 20AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : €1.91000
Bulk
Bulk
Active
Power
Socket
Crimp
20 AWG
Gold
30.0µin (0.76µm)
6648434-1
CONTACT SOCKET POWER 4AWG SILVER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : €10.87000
Bulk
Bulk
Active
Power
Socket
Crimp
4 AWG
Silver
-
1648384-1
CONTACT SOCKET POWER 12AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : €7.58000
Bag
Bag
Active
Power
Socket
Crimp
12 AWG
Gold
30.0µin (0.76µm)
Showing
of 6

Backplane Connector Contacts


Backplane Connector Contacts are male or female terminals used in connectors. These terminals are specifically used in connectors that are designed for board or panel mount systems where other circuit boards may be plugged into them. The contact types are coaxial, fiber optics, ground, power, and signal with a contact termination of crimp and solder, press-fit, quick connect, screw mount, solder cup/eyelet, swage mount, and wire wrap.