Arrays, Signal Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 8.108 µH | ±30% | 8.3 A | 4.2 A | 16 A | 7.6 A | 12.7mOhm Max | 52.2mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | - | ±20% | 600 mA | 300 mA | 700 mA | 300 mA | 1.66Ohm Max | 6.64Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 41.88 µH | ±20% | 5.2 A | 2.6 A | 7.5 A | 3.8 A | 23.8mOhm Max | 101.6mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 29.55 µH | ±30% | 5.5 A | 2.8 A | 9.7 A | 4.7 A | 20.6mOhm Max | 89.9mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 3.284 µH | ±30% | 10 A | 5 A | 24 A | 12 A | 8.5mOhm Max | 37.4mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
400 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | - | - | ±30% | 13.5 A | 6.7 A | 35 A | 18 A | 5.8mOhm Max | 26mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
394 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 91.72 µH | ±20% | 4 A | 2 A | 5.3 A | 2.6 A | 39.1mOhm Max | 157mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
380 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 470 µH | 1.868 mH | ±20% | 900 mA | 400 mA | 1.2 A | 600 mA | 861mOhm Max | 3.44Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
373 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 397.2 µH | ±20% | 2.1 A | 900 mA | 2.5 A | 1.3 A | 163mOhm Max | 653mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
68 In Stock | 1 : €0.75000 Cut Tape (CT) 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188.2 µH | ±20% | 3 A | 1.5 A | 3.5 A | 1.8 A | 71.9mOhm Max | 288mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 8.2 µH | 35.44 µH | ±30% | 5.5 A | 2.7 A | 8.5 A | 4.2 A | 22.3mOhm Max | 94.9mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | - | - | ±30% | 6.5 A | 3.3 A | 11.8 A | 5.9 A | 16.9mOhm Max | 69.7mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 820 µH | 3.272 mH | ±20% | 700 mA | 300 mA | 800 mA | 400 mA | 1.47Ohm Max | 5.88Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 15 µH | 56.36 µH | ±20% | 4.3 A | 2.2 A | 6 A | 3 A | 30.1mOhm Max | 125.8mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 330 µH | 1.294 mH | ±20% | 1 A | 500 mA | 1.4 A | 700 mA | 574mOhm Max | 2.3Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 150 µH | 579.6 µH | ±20% | 1.6 A | 800 mA | 2.1 A | 1.1 A | 247mOhm Max | 989mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 680 µH | 2.707 mH | ±20% | 800 mA | 400 mA | 900 mA | 400 mA | 1.08Ohm Max | 4.32Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 33 µH | 135.7 µH | ±20% | 3.2 A | 1.6 A | 4.2 A | 2.1 A | 60mOhm Max | 241mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 3.3 µH | 11.32 µH | ±30% | 8.3 A | 4.1 A | 14 A | 7.2 A | 13.9mOhm | 57mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 220 µH | 886 µH | ±20% | 1.3 A | 600 mA | 1.6 A | 800 mA | 376mOhm Max | 1.5Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 1.5 µH | 5.428 µH | ±30% | 8.5 A | 4.3 A | 19 A | 9.2 A | 10.6mOhm Max | 45mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 82 µH | 319 µH | ±20% | 2 A | 1 A | 2.8 A | 1.4 A | 143mOhm Max | 573mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : €0.46010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 68 µH | 265.9 µH | ±20% | 2.4 A | 1.2 A | 3 A | 1.5 A | 105mOhm Max | 421mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) |