KEMET Aluminum Electrolytic Capacitors

Results: 11,282
Stocking Options
Environmental Options
Media
Exclude
11,282Results
Applied FiltersRemove All

Showing
of 11,282
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEV Series
EEV106M035A9BAA
CAP ALUM 10UF 20% 35V SMD
KEMET
20,374
In Stock
1 : €0.36000
Cut Tape (CT)
2,000 : €0.09264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
63 mA @ 120 Hz
90 mA @ 100 kHz
1.93 Ohms
-
0.157" Dia (4.00mm)
0.222" (5.65mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EDK107M025A9LAA
EDK107M025A9LAA
CAP ALUM 100UF 20% 25V SMD
KEMET
3,812
In Stock
1 : €0.54000
Cut Tape (CT)
1,000 : €0.16307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
145 mA @ 120 Hz
181.25 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
ESH-N2
ESH107M450AN2AA
CAP ALUM 100UF 20% 450V RADIAL
KEMET
4,427
In Stock
1 : €2.93000
Bulk
Bulk
Active
100 µF
±20%
450 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
792 mA @ 10 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.496" (38.00mm)
-
Through Hole
Radial, Can
PEG225KF4120ME4
PEG225KF4120ME4
CAP ALUM 1200UF 20% 40V AXIAL TH
KEMET
322
In Stock
1 : €8.15000
Tray
Tray
Active
1200 µF
±20%
40 V
80mOhm @ 100Hz
1500 Hrs @ 150°C
-40°C ~ 150°C
Polar
AEC-Q200
Automotive
2.03 A @ 100 Hz
5.8 A @ 5 kHz
-
-
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
-
-
Through Hole
Axial, Can
399-35x30
PEH534YDC3220M2
CAP ALUM 220UF 20% 450V SNAP TH
KEMET
718
In Stock
1 : €10.04000
Bulk
Bulk
Active
220 µF
±20%
450 V
390mOhm @ 100Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.2 A @ 100 Hz
-
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC80A103BB025 2 Pin
ALC80A471DG450
CAP ALUM 470UF 20% 450V SNAP TH
KEMET
919
In Stock
1 : €12.45000
Bulk
Bulk
Active
470 µF
±20%
450 V
278mOhm @ 100Hz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.82 A @ 100 Hz
7.62 A @ 10 kHz
160 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.244" (57.00mm)
-
Through Hole
Radial, Can - Snap-In
PEG124PB222VQT1
PEG124YL2470QE4
CAP ALUM 47UF 450V AXIAL TH
KEMET
239
In Stock
1 : €12.79000
Bulk
Bulk
Active
47 µF
-10%, +30%
450 V
1.2Ohm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
377 mA @ 100 Hz
890 mA @ 5 kHz
-
-
0.787" Dia x 1.811" L (20.00mm x 46.00mm)
-
-
Through Hole
Axial, Can
ALP22A223DD040
ALP22A223DD040
CAP ALUM 22000UF 20% 40V SNAP TH
KEMET
1,024
In Stock
1 : €14.13000
Bulk
Bulk
Active
22000 µF
±20%
40 V
-
26000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.244" (57.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
ALC10A
ALC40A331DF450
CAP ALUM 330UF 20% 450V SNAP TH
KEMET
999
In Stock
1 : €14.20000
Bulk
Bulk
Active
330 µF
±20%
450 V
206mOhm @ 100Hz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.53 A @ 100 Hz
5.14 A @ 10 kHz
198 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A102EH450
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
584
In Stock
1 : €16.33000
Bulk
Bulk
Active
1000 µF
±20%
450 V
148.2mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.11 A @ 100 Hz
8.53 A @ 10 kHz
85 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.441" (62.00mm)
-
Through Hole
Radial, Can - Snap-In
399-35x60
ALC40A471DH450
CAP ALUM 470UF 20% 450V SNAP TH
KEMET
1,000
In Stock
1 : €16.87000
Bulk
Bulk
Active
470 µF
±20%
450 V
232mOhm @ 100Hz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3 A @ 100 Hz
5.82 A @ 10 kHz
138 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.441" (62.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC80C561EF450 4 Pin
ALC80E471EF500
CAP ALUM 470UF 20% 500V SNAP TH
KEMET
148
In Stock
1 : €18.07000
Bulk
Bulk
Active
470 µF
±20%
500 V
371.9mOhm @ 100Hz
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.04 A @ 100 Hz
7.12 A @ 10 kHz
259 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC10A102DL400
ALC10C102EL450
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
1,350
In Stock
1 : €19.23000
Box
Box
Active
1000 µF
±20%
450 V
114mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.95 A @ 100 Hz
9.32 A @ 10 kHz
75 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP TH
KEMET
1,075
In Stock
1 : €21.82000
Bulk
Bulk
Active
1000 µF
±20%
400 V
120mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5 A @ 100 Hz
8.82 A @ 10 kHz
78 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C332FP350
CAP ALUM 3300UF 20% 350V SNAP TH
KEMET
1,008
In Stock
1 : €23.32000
Bulk
Bulk
Active
3300 µF
±20%
350 V
46.6mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
8.14 A @ 100 Hz
15.8 A @ 10 kHz
26 mOhms
0.886" (22.50mm)
1.772" Dia (45.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EP500
CAP ALUM 1000UF 20% 500V SNAP TH
KEMET
244
In Stock
1 : €29.44000
Bulk
Bulk
Active
1000 µF
±20%
500 V
140mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.43 A @ 100 Hz
9.18 A @ 10 kHz
98 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP TH
KEMET
221
In Stock
1 : €46.06000
Bulk
Bulk
Active
1000 µF
±20%
600 V
132.3mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.75 A @ 100 Hz
11.48 A @ 10 kHz
92 mOhms
0.886" (22.50mm)
1.772" Dia (45.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALS70A102KF630
ALS70A182LM630
CAP ALUM 1800UF 20% 630V SCREW
KEMET
38
In Stock
1 : €61.37000
Bulk
Bulk
Active
1800 µF
±20%
630 V
84.45mOhm @ 100Hz
19000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
11 A @ 100 Hz
20.5 A @ 10 kHz
57 mOhms
1.122" (28.50mm)
2.500" Dia (63.50mm)
5.157" (131.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30A101DA500
ALS30A332NP450
CAP ALUM 3300UF 20% 450V SCREW
KEMET
119
In Stock
1 : €65.39000
Box
Box
Active
3300 µF
±20%
450 V
39mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
16.1 A @ 100 Hz
25.1 A @ 10 kHz
27 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
5.748" (146.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A622NF450
CAP ALUM 6200UF 20% 450V SCREW
KEMET
73
In Stock
1 : €65.59000
Bulk
Bulk
Active
6200 µF
±20%
450 V
37mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15.6 A @ 100 Hz
22.2 A @ 10 kHz
25 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A622NJ450
CAP ALUM 6200UF 20% 450V SCREW
KEMET
39
In Stock
1 : €66.30000
Bulk
Bulk
Active
6200 µF
±20%
450 V
37mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15.9 A @ 100 Hz
22.9 A @ 10 kHz
25 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.606" (117.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
PEH Screw Term
PEH169MT5220QB2
CAP ALUM 22000UF 63V SCREW CHAS
KEMET
101
In Stock
1 : €69.62000
Bulk
Bulk
Active
22000 µF
-10%, +30%
63 V
6mOhm @ 100Hz
13000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
1.260" (32.00mm)
2.953" Dia (75.00mm)
4.173" (106.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30A472MF200
ALS31C472NP400
CAP ALUM SCREW TERM 85C
KEMET
39
In Stock
1 : €73.42000
Box
Box
Active
4.7 mF
±20%
400 V
33mOhm @ 100Hz
5000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
18 A @ 100 Hz
26 A @ 10 kHz
24 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
5.827" (148.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A244NS063
CAP ALUM 240000UF 20% 63V SCREW
KEMET
40
In Stock
1 : €74.91000
Bulk
Bulk
Active
240000 µF
±20%
63 V
7mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
33.7 A @ 100 Hz
35.1 A @ 10 kHz
8 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
7.717" (196.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A822QM450
CAP ALUM 8200UF 20% 450V SCREW
KEMET
207
In Stock
1 : €87.06000
Bulk
Bulk
Active
8200 µF
±20%
450 V
28mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 A @ 100 Hz
28.8 A @ 10 kHz
19 mOhms
1.252" (31.80mm)
3.543" Dia (90.00mm)
5.236" (133.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
Showing
of 11,282

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.