Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 25 : €14.68520 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
25 In Stock | 25 : €22.79880 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
39 In Stock | 1 : €30.55000 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 40 : €16.01425 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange, Right Angle | Solder Eyelet | Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 40 : €16.82925 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange, Right Angle | Solder Eyelet | Rear Side Mount | - | Variable Size | - | - | - | CSA, UL | |||
0 In Stock | 25 : €16.91480 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €17.44880 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
4 In Stock | 1 : €19.57000 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €22.77360 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €23.37560 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €23.40080 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €23.89840 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €24.73000 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 8A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €25.92120 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €26.98720 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €27.86520 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €28.84320 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 25 : €31.06280 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL | |||
0 In Stock | 8 : €41.66875 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Screw Hole | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 31.00mm x 23.00mm | - | - | - | CSA, TUV, UL | |||
0 In Stock | 8 : €45.97625 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Screw Hole | Solder Eyelet | Rear Side Mount | - | Rectangular - 31.00mm x 23.00mm | - | - | - | CSA, TUV, UL | |||
0 In Stock | 8 : €58.65125 Tray | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Screw Hole | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 31.00mm x 23.00mm | - | - | - | CSA, TUV, UL | |||
0 In Stock | 20 : €72.73500 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Square - 35.00mm x 35.00mm | - | - | - | TUV | |||
0 In Stock | 20 : €76.49700 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Square - 35.00mm x 35.00mm | - | - | - | TUV | |||
0 In Stock | Obsolete | Tray | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, TUV, UL |