Power Entry Modules (PEM)

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
770W-X2/10
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
124,069
In Stock
1 : €0.93000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
Board Lock
-
-
0.063" (1.60mm)
-
-
CSA, UL, VDE
770W-X2/03
PWR ENT RCPT IEC320-C8 PANEL QC
Qualtek
2,182
In Stock
1,800
Factory
1 : €1.10000
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder, Quick Connect - 0.110" (2.8mm)
-
-
Oval - 21.00mm x 13.00mm
-
-
-
CSA, UL, VDE
770W-X2/13
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
357
In Stock
4,800
Factory
1 : €1.10000
Bulk
Bulk
Active
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
100 : €0.37610
Bulk
Bulk
Obsolete
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole
Solder
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
100 : €0.42960
Bulk
Bulk
Obsolete
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole
Solder
-
-
Oval - 21.00mm x 12.40mm
0.256" (6.50mm)
-
-
CSA, UL, VDE
770W-00/01
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
100 : €0.54560
Bulk
Bulk
Obsolete
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Tabs
-
-
Oval - 21.00mm x 12.40mm
-
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
15,000
Factory
Check Lead Time
5,000 : €0.67003
Bulk
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Oval - 21.00mm x 12.40mm
0.268" (6.80mm)
-
-
CCC, CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Oval - 21.00mm x 13.00mm
0.201" (5.10mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Tabs
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.059" (0.60mm ~ 1.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
-
0.098" (2.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
Rectangular - 19.50mm x 12.50mm
0.098" (2.50mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
Board Lock
-
Rectangular - 20.00mm x 12.80mm
0.091" (2.30mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.059" (0.60mm ~ 1.50mm)
-
-
CSA, UL, VDE
Showing
of 13

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.