AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
HP01Sxxxxx
ZP05S0500WB
5W AC-DC PWR SUPPLY UL/TUV/CE
Zettler Magnetics
3,059
In Stock
1 : €5.14000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 100 ~ 370 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 50°C
70%
Through Hole
4-DIP Module
1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm)
CE
62368-1
HP01Sxxxxx
ZP05S2400WB
5W AC-DC PWR SUPPLY UL/TUV/CE
Zettler Magnetics
4,059
In Stock
1 : €5.14000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 100 ~ 370 VDC
24V
-
-
-
210mA
5.04 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 50°C
70%
Through Hole
4-DIP Module
1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm)
CE
62368-1
HP01Sxxxxx
ZP05S0600WB
5W AC-DC PWR SUPPLY TUV/CE
Zettler Magnetics
28
In Stock
1 : €5.14000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 100 ~ 370 VDC
6V
-
-
-
830mA
4.98 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 50°C
70%
Through Hole
4-DIP Module
1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm)
CE
62368-1
HP01Sxxxxx
ZP05S1200WB
5W AC-DC PWR SUPPLY UL/TUV/CE
Zettler Magnetics
0
In Stock
Check Lead Time
1 : €6.05000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC, 100 ~ 370 VDC
12V
-
-
-
420mA
5.04 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 50°C
70%
Through Hole
4-DIP Module
1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm)
CE
62368-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.