37,4 Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FTE73-37R4

Digi-Key Part Number
FMP300FTE73-37R4-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
FMP300FTE73-37R4
Supplier
Description
RES 37.4 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
37.4 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
37.4 Ohms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
5,000€0.04333€216.65
Additional Resources
AttributeDescription
Standard Package5,000