
418127270903 | |
|---|---|
DigiKey Part Number | 732-418127270903-ND |
Manufacturer | |
Manufacturer Product Number | 418127270903 |
Description | WS-DITV_THT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.337" (8.56mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.16600 | €11.66 |
| 100 | €1.04940 | €104.94 |
| 250 | €0.93280 | €233.20 |
| 500 | €0.86284 | €431.42 |
| 1,000 | €0.80972 | €809.72 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.56160 |