
3671737 | |
|---|---|
DigiKey Part Number | 732-3671737-ND |
Manufacturer | |
Manufacturer Product Number | 3671737 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.130" (28.70mm) X 2.925" (74.30mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.925" (74.30mm) | |
Width - Overall | 1.130" (28.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 5 | €3.85600 | €19.28 |
| 10 | €3.53700 | €35.37 |
| 18 | €3.21833 | €57.93 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.11180 |
