
1869821514 | |
|---|---|
DigiKey Part Number | 1869821514-ND |
Manufacturer | |
Manufacturer Product Number | 1869821514 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | 4 | |
Color | White, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.06930 | €34.65 |
| 1,000 | €0.06600 | €66.00 |
| 1,500 | €0.06413 | €96.20 |
| 2,000 | €0.06285 | €125.70 |
| 2,500 | €0.06186 | €154.65 |
| 3,000 | €0.06107 | €183.21 |
| 3,500 | €0.06041 | €211.44 |
| 4,000 | €0.05984 | €239.36 |
| 4,500 | €0.05934 | €267.03 |
| Unit Price without VAT: | €0.06930 |
|---|---|
| Unit Price with VAT: | €0.08455 |




