
VJ0402A5R6BXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A5R6BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A5R6BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A5R6BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A5R6BXACW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A5R6BXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04710 | €4.71 |
| 500 | €0.03282 | €16.41 |
| 1,000 | €0.03182 | €31.82 |
| 2,500 | €0.02814 | €70.35 |
| 5,000 | €0.02662 | €133.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01935 | €193.50 |
| 20,000 | €0.01828 | €365.60 |
| 30,000 | €0.01819 | €545.70 |
| 50,000 | €0.01809 | €904.50 |
| 70,000 | €0.01804 | €1,262.80 |
| 100,000 | €0.01798 | €1,798.00 |
| 120,000 | €0.01795 | €2,154.00 |
| 240,000 | €0.01786 | €4,286.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |