QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26KK106JCGA\HR

Digi-Key Part Number
CWR26KK106JCGA\HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26KK106JCGA\HR
Description
CAP TANT 10UF 5% 25V 2711
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 350mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
10 µF
Tolerance
±5%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
High Reliability
Failure Rate
C (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300€43.81450€13,144.35
Additional Resources
AttributeDescription
Other NamesCWR26KK106JCGA\HR-MIL
Standard Package300