cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D257F150HP6E3

Digi-Key Part Number
39D257F150HP6E3-ND
Manufacturer
Manufacturer Product Number
39D257F150HP6E3
Description
CAP ALUM 250UF 150V AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
250 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Active
Capacitance
250 µF
Tolerance
-10%, +50%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.886" Dia x 2.642" L (22.50mm x 67.10mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
85€16.53435€1,405.42
Additional Resources
AttributeDescription
Standard Package85