195D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D156X9025Y2T

Digi-Key Part Number
195D156X9025Y2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
195D156X9025Y2T
Description
CAP TANT 15UF 10% 25V 2910
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500€1.18042€1,770.63
Additional Resources
AttributeDescription
Standard Package1,500