3-MAGN-A-PAK

VSKD250-12

Digi-Key Part Number
VSKD250-12-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VSKD250-12
Supplier
Description
DIODE MODULE 1.2KV 250A MAGNAPAK
Detailed Description
Diode Array 1 Pair Series Connection Standard 1200 V 250A Chassis Mount 3-MAGN-A-PAK™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
250A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 1200 V
Mounting Type
Chassis Mount
Package / Case
3-MAGN-A-PAK™
Supplier Device Package
MAGN-A-PAK®
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*IRKD250-12
IRKD250-12
IRKD250-12-ND
Standard Package2