cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKJ71/12

Digi-Key Part Number
VS-VSKJ71/12-ND
Manufacturer
Manufacturer Product Number
VS-VSKJ71/12
Description
DIODE GEN PURP 1.2KV 40A ADDAPAK
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Diode Array 1 Pair Common Anode Standard 1200 V 40A Chassis Mount ADD-A-PAK (3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
40A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€34.37600€343.76
Additional Resources
AttributeDescription
Other NamesVSVSKJ7112
Standard Package10