QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S

RWR89S5620FRRSL

Digi-Key Part Number
RWR89S5620FRRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR89S5620FRRSL
Supplier
Description
RES 562 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
562 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
562 Ohms
Tolerance
±1%
Power (Watts)
3W
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
100€4.95170€495.17
300€4.48750€1,346.25
500€4.17802€2,089.01
1,000€4.11613€4,116.13
Additional Resources
AttributeDescription
Other NamesRWR89S5620FRRSL-MIL
Standard Package100