QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S8R06FMBSL

Digi-Key Part Number
RWR82S8R06FMBSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR82S8R06FMBSL
Supplier
Description
RES 8.06 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8.06 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
8.06 Ohms
Tolerance
±1%
Power (Watts)
1.5W
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€6.23260€623.26
300€5.64827€1,694.48
500€5.25872€2,629.36
1,000€5.18081€5,180.81
Additional Resources
AttributeDescription
Other NamesRWR82S8R06FMBSL-MIL
Standard Package100