QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RNC60

RNC60H1694FSBSL

Digi-Key Part Number
RNC60H1694FSBSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC60H1694FSBSL
Supplier
Description
RES 1.69M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.69 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1.69 MOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
100€8.21620€821.62
300€7.78373€2,335.12
500€7.66840€3,834.20
Additional Resources
AttributeDescription
Other NamesRNC60H1694FSBSL-MIL
Standard Package100