IMC-1812 SERIES

IMC1812ER330K

Digi-Key Part Number
541-1595-2-ND - Tape & Reel (TR)
541-1595-1-ND - Cut Tape (CT)
541-1595-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IMC1812ER330K
Supplier
Description
FIXED IND 33UH 160MA 4 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33 µH Unshielded Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
33 µH
Tolerance
±10%
Current Rating (Amps)
160 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€1.23000€1.23
10€1.14300€11.43
25€1.05480€26.37
50€0.87920€43.96
100€0.82630€82.63
250€0.73840€184.60
Tape & Reel (TR)
QtyUnit PriceExt Price
500€0.63292€316.46
Additional Resources
AttributeDescription
Other Names
541-1595-2
IMC1812ER330K-ND
541-1595-6
541-1595-1
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3613C330KTE Connectivity Passive Product743A102193CT-ND€0.62000Similar