
IFCL5050HZERR50N | |
|---|---|
DigiKey Part Number | 541-IFCL5050HZERR50NTR-ND - Tape & Reel (TR) 541-IFCL5050HZERR50NCT-ND - Cut Tape (CT) 541-IFCL5050HZERR50NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCL5050HZERR50N |
Description | INDUCT ARRAY 2 COIL, .5UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 5.8mOhm Max DC Resistance (DCR) - Parallel 13.5 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±30% | |
Current Rating - Parallel | 13.5 A | |
Current Rating - Series | 6.7 A | |
Current Saturation - Parallel | 35 A | |
Current Saturation - Series | 18 A | |
DC Resistance (DCR) - Parallel | 5.8mOhm Max | |
DC Resistance (DCR) - Series | 26mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.61700 | €6.17 |
| 100 | €0.50740 | €50.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.46010 | €184.04 |
| 800 | €0.43385 | €347.08 |
| 1,200 | €0.41921 | €503.05 |
| 2,000 | €0.40147 | €802.94 |
| 2,800 | €0.39020 | €1,092.56 |
| 4,000 | €0.37862 | €1,514.48 |
| 10,000 | €0.35045 | €3,504.50 |
| 20,000 | €0.34680 | €6,936.00 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.91500 |