New at DigiKey
Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.66Ohm Max DC Resistance (DCR) - Parallel 600 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCL5050HZER102M

DigiKey Part Number
541-IFCL5050HZER102MTR-ND - Tape & Reel (TR)
541-IFCL5050HZER102MCT-ND - Cut Tape (CT)
541-IFCL5050HZER102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFCL5050HZER102M
Description
INDUCT ARRAY 2 COIL, 1000UH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.66Ohm Max DC Resistance (DCR) - Parallel 600 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1 mH
Tolerance
±20%
Current Rating - Parallel
600 mA
Current Rating - Series
300 mA
Current Saturation - Parallel
700 mA
Current Saturation - Series
300 mA
DC Resistance (DCR) - Parallel
1.66Ohm Max
DC Resistance (DCR) - Series
6.64Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.61700€6.17
100€0.50740€50.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.46010€184.04
800€0.43385€347.08
1,200€0.41921€503.05
2,000€0.40147€802.94
2,800€0.39020€1,092.56
4,000€0.37862€1,514.48
10,000€0.35045€3,504.50
20,000€0.34680€6,936.00
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.91500