New at DigiKey
Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 13.2mOhm Max DC Resistance (DCR) - Parallel 5.3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCL3030DEERR80N

DigiKey Part Number
541-IFCL3030DEERR80NTR-ND - Tape & Reel (TR)
541-IFCL3030DEERR80NCT-ND - Cut Tape (CT)
541-IFCL3030DEERR80NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFCL3030DEERR80N
Description
INDUCT ARRAY 2 COIL, .8UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 13.2mOhm Max DC Resistance (DCR) - Parallel 5.3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Tolerance
±30%
Current Rating - Parallel
5.3 A
Current Rating - Series
2.7 A
Current Saturation - Parallel
10.2 A
Current Saturation - Series
5.1 A
DC Resistance (DCR) - Parallel
13.2mOhm Max
DC Resistance (DCR) - Series
52.8mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.42000€4.20
100€0.34490€34.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.28938€289.38
2,000€0.27287€545.74
3,000€0.26366€790.98
5,000€0.25251€1,262.55
7,000€0.24544€1,718.08
10,000€0.23816€2,381.60
25,000€0.22585€5,646.25
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.62220