CRCW 0603 (1608metric)

CRCW06033M00JNEA

Digi-Key Part Number
541-3.0MGTR-ND - Tape & Reel (TR)
541-3.0MGCT-ND - Cut Tape (CT)
541-3.0MGDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW06033M00JNEA
Supplier
Description
RES SMD 3M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3 MOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000€0.00322€64.40
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
100€0.01000€1.00
Additional Resources
AttributeDescription
Other Names
D11/CRCW0603 200 3M 5% ET1 E3
541-3.0MGCT
541-3.0MGDKR
541-3.0MGTR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CR0603-JW-305ELFBourns Inc.8,020CR0603-JW-305ELFCT-ND€0.08000Similar
RMCF0603JT3M00Stackpole Electronics Inc3,774RMCF0603JT3M00CT-ND€0.08000Direct