CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060323K7FKEA

Digi-Key Part Number
541-23.7KHTR-ND - Tape & Reel (TR)
541-23.7KHCT-ND - Cut Tape (CT)
541-23.7KHDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW060323K7FKEA
Supplier
Description
RES SMD 23.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
23.7 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.03300€0.33
100€0.01370€1.37
1,000€0.00618€6.18
2,500€0.00536€13.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.00443€22.15
Additional Resources
AttributeDescription
Other Names
541-23.7KHCT
D11/CRCW0603 100 23K7 1% ET1 E3
541-23.7KHTR
541-23.7KHDKR
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC1608F2372CSSamsung Electro-Mechanics2751276-4776-1-ND€0.09000Similar
RC0603FR-0723K7LYAGEO156,876311-23.7KHRCT-ND€0.09000Similar
CR0603-FX-2372ELFBourns Inc.24,292118-CR0603-FX-2372ELFCT-ND€0.09000Similar
RMCF0603FT23K7Stackpole Electronics Inc115,904RMCF0603FT23K7CT-ND€0.09000Direct
ERJ-3EKF2372VPanasonic Electronic Components104,932P23.7KHCT-ND€0.09000Direct