PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E4812BST1

Digi-Key Part Number
PAT0603E4812BST1-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
PAT0603E4812BST1
Supplier
Description
RES SMD 48.1KOHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
48.1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
48.1 kOhms
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.27483€274.83
Additional Resources
AttributeDescription
Standard Package1,000