cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R2DF0Q68RE

Digi-Key Part Number
564R2DF0Q68RE-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
564R2DF0Q68RE
Supplier
Description
CAP CER 68PF 2KV N2000 RADIAL
Detailed Description
68 pF ±5% 2000V (2kV) Ceramic Capacitor N2000 Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
N2000
Operating Temperature
-25°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia (7.40mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package2,000