U024-005-DSK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U024-005-DSK1

Digi-Key Part Number
TL2258-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U024-005-DSK1
Supplier
Description
1-PORT USB 2.0 HI-SPEED DESKTOP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
USB 2.0 Cable A Female to A Male 5.00' (1.52m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Configuration
A Female to A Male
Length
5.00' (1.52m)
Specifications
USB 2.0
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Extension Cable
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€6.14000€6.14
10€5.54800€55.48
25€5.24080€131.02
50€5.11280€255.64
100€4.85710€485.71
250€4.34584€1,086.46
500€4.09018€2,045.09
1,000€3.57891€3,578.91
2,500€3.39997€8,499.93
Additional Resources
AttributeDescription
Other Names
U024-005-DSK1-ND
TL2258
Standard Package1