U014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U014-006

Digi-Key Part Number
U014-006-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U014-006
Supplier
Description
CBL USB2.0 A RCPT-A PLUG ADJ 6'
Detailed Description
USB 2.0 Cable A Female to A Male, Adjustable 6.00' (1.83m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Configuration
A Female to A Male, Adjustable
Length
6.00' (1.83m)
Specifications
USB 2.0
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Extension Cable
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
U024-006Tripp Lite1,406TL776-ND€4.20000Similar