SUPER7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUPER-7

Digi-Key Part Number
TL085-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SUPER-7
Supplier
Description
SURGE SUPPRESSOR 7 OUT 7' CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Outlet Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
AC Outlets
7
Energy
2160J
Cord Length
7' (2.13m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€23.06000€23.06
5€21.74000€108.70
10€21.08100€210.81
25€20.09320€502.33
50€19.76380€988.19
100€19.10490€1,910.49
250€17.52380€4,380.95
Additional Resources
AttributeDescription
Other Names
TL085
SUPER7
Standard Package1