SU2200RMNAFTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU2200RMNAFTA

Digi-Key Part Number
SU2200RMNAFTA-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SU2200RMNAFTA
Supplier
Description
UPS TRUEONLINE 2.2KVA 1600W 7OUT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
2.2kVA / 1600W
AC Outlets
7 (UPS)
Backup Time - Max Load
6 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-20P
Output Connector
NEMA 5-20R (6), NEMA L5-20R (1)
Cord Length
10' (3.05m)
Size / Dimension
19.016" L x 17.480" W (483.00mm x 444.00mm)
Height
3.504" (89.00mm)
Weight
47 lbs (21.3 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SU2200RTXL2UATripp Lite65TL356-ND€1,227.62000Direct