TLA05ADA

LP3987IBL-2.85/NOPB

Digi-Key Part Number
LP3987IBL-2.85/NOPBTR-ND - Tape & Reel (TR)
LP3987IBL-2.85/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
LP3987IBL-2.85/NOPB
Supplier
Description
IC REG LINEAR 2.85V 150MA 5DSBGA
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 150mA 5-DSBGA (1.41x1.08)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
200 µA
PSRR
50dB ~ 10dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LP3987IBL-2.85CT-ND
LP3987IBL-2.85CT-NDR
*LP3987IBL-2.85
LP3987IBL285NOPB
LP3987IBL-2.85TR-ND
*LP3987IBL-2.85/NOPB
LP3987IBL-2.85CT
LP3987IBL-2.85TR-NDR
LP3987IBL-2.85/NOPBTR
LP3987IBL-2.85
LP3987IBL-2.85TR
LP3987IBL-2.85/NOPBCT
Standard Package250