
PTX101-0020-111-1110 | |
|---|---|
DigiKey Part Number | 223-PTX101-0020-111-1110-ND |
Manufacturer | |
Manufacturer Product Number | PTX101-0020-111-1110 |
Description | PTX101-0020-111-1110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 508.00mm (0 ~ 20.00") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 500 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 20V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 90°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €443.85000 | €443.85 |
| Unit Price without VAT: | €443.85000 |
|---|---|
| Unit Price with VAT: | €541.49700 |