0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H224K080AE

Digi-Key Part Number
445-173612-2-ND - Tape & Reel (TR)
445-173612-1-ND - Cut Tape (CT)
445-173612-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X7R1H224K080AE
Supplier
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.18000€0.18
10€0.12100€1.21
50€0.07260€3.63
100€0.06130€6.13
500€0.04194€20.97
1,000€0.03709€37.09
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.03226€129.04
Additional Resources
AttributeDescription
Other Names
445-173612-6
445-173612-2
445-173612-1
C1608X7R1H224KT000S
Standard Package4,000