S520E

S520E

Digi-Key Part Number
232-1164-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S520E
Supplier
Description
CUTTER TAPER SLIM FLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Features
Ergonomic, ESD Safe
Capacity
16 AWG
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
Bulk
QtyUnit PriceExt Price
1€64.18000€64.18
5€60.40000€302.00
10€58.51100€585.11
25€56.62360€1,415.59
Additional Resources
AttributeDescription
Other Names232-1164
Standard Package1