S422E

S422E

Digi-Key Part Number
232-1149-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S422E
Supplier
Description
CUTTER OVAL SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 5.63" (143.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Length - Overall
5.63" (143.0mm)
Features
Ergonomic, ESD Safe
Capacity
18 AWG
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
Bulk
QtyUnit PriceExt Price
1€64.18000€64.18
5€60.40000€302.00
10€58.51100€585.11
25€56.62360€1,415.59
Additional Resources
AttributeDescription
Other Names232-1149
Standard Package1