cms-photo-not-available

S415

Digi-Key Part Number
S415ST-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S415
Supplier
Description
CUTTER TAPER FLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.80" (121.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
4.80" (121.9mm)
Features
ESD Safe
Capacity
16 AWG
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
Bulk
QtyUnit PriceExt Price
6€55.37833€332.27
Additional Resources
AttributeDescription
Other NamesS415ST
Standard Package1