cms-photo-not-available

PT10E

Digi-Key Part Number
PT10E-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
PT10E
Supplier
Description
PLIZER STRAIGHT SMOOTH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Fine -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
-
Package
Bulk
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Pattern Number
-
Material
Stainless Steel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.2000
Bulk
QtyUnit PriceExt Price
6€44.30833€265.85
Additional Resources
AttributeDescription
Standard Package1