M609E

M609E

Digi-Key Part Number
232-1072-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
M609E
Supplier
Description
CUTTER SIZE 6 OVAL SEMI-FLUSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 5.90" (149.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
5.90" (149.9mm)
Features
Ergonomic, ESD Safe, Soft Grips
Capacity
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€80.73000€80.73
5€75.83400€379.17
10€73.38700€733.87
25€70.94120€1,773.53
Additional Resources
AttributeDescription
Other Names232-1072
Standard Package1