cms-photo-not-available

LX54G

Digi-Key Part Number
LX54G-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
LX54G
Supplier
Description
PLIER LONG NOSE SMOOTH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Electronics Pliers Long Nose Smooth 5.25" (133.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
ESD Safe
Length
5.25" (133.4mm)
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6030
Bulk
QtyUnit PriceExt Price
6€27.89333€167.36
Additional Resources
AttributeDescription
Standard Package1